RN732BTTD15R8B25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.19723
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.29764
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.17118
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.24587
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.14515
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.12602
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.61930
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.94332
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.40240
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.80504
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.45907
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.52193
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.55088
Datasheet
15.8 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732BTTD15R8B25

DigiKey Part Number
2019-RN732BTTD15R8B25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732BTTD15R8B25
Description
RES 15.8 OHM 0.1% 1/8W 1206
Customer Reference
Detailed Description
15.8 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN732BTTD15R8B25 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R2BTTD15R8B25KOA Speer Electronics, Inc.02019-RN73R2BTTD15R8B25CT-ND$0.19723Direct
CPF1206B15R8E1TE Connectivity Passive Product0CPF1206B15R8E1-ND$0.29764Direct
RT1206BRD0715R8LYAGEO0RT1206BRD0715R8L-ND$0.17118Direct
AT1206BRD0715R8LYAGEO0AT1206BRD0715R8L-ND$0.24587Upgrade
RNCF1206BKE15R8Stackpole Electronics Inc0RNCF1206BKE15R8-ND$0.14515Upgrade
Obsolete
This product is no longer manufactured. View Substitutes