RN732BTTD1583D25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.16180
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.05349
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.24587
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.24683
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.32642
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.29764
Datasheet

Upgrade


Panasonic Industry
In Stock: 12,669
Unit Price: $0.42000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.68801
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.25567
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.19790
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.20662
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.08033
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.14515
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.12602
Datasheet
158 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732BTTD1583D25

DigiKey Part Number
2019-RN732BTTD1583D25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732BTTD1583D25
Description
RES 158K OHM 0.5% 1/8W 1206
Customer Reference
Detailed Description
158 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN732BTTD1583D25 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R2BTTD1583D25KOA Speer Electronics, Inc.02019-RN73R2BTTD1583D25CT-ND$0.16180Direct
RT1206DRD07158KLYAGEO0RT1206DRD07158KL-ND$0.05349Direct
AT1206BRD07158KLYAGEO0AT1206BRD07158KL-ND$0.24587Upgrade
AT1206CRD07158KLYAGEO0AT1206CRD07158KL-ND$0.24683Upgrade
AT1206DRD07158KLYAGEO0AT1206DRD07158KL-ND$0.32642Upgrade
Obsolete
This product is no longer manufactured. View Substitutes