RN732BTTD1580F50 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.10506
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.01627
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.16949
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.07402
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.03750
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.12187
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.06168
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.02953
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.01823
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.19440
Datasheet
158 Ohms ±1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732BTTD1580F50

DigiKey Part Number
2019-RN732BTTD1580F50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732BTTD1580F50
Description
RES 158 OHM 1% 1/8W 1206
Customer Reference
Detailed Description
158 Ohms ±1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN732BTTD1580F50 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R2BTTD1580F50KOA Speer Electronics, Inc.02019-RN73R2BTTD1580F50CT-ND$0.10506Direct
RT1206FRE07158RLYAGEO0RT1206FRE07158RL-ND$0.01627Direct
AT1206DRE07158RLYAGEO0AT1206DRE07158RL-ND$0.16949Upgrade
RNCF1206BTC158RStackpole Electronics Inc0RNCF1206BTC158R-ND$0.07402Upgrade
RNCF1206DTC158RStackpole Electronics Inc0RNCF1206DTC158R-ND$0.03750Upgrade
Obsolete
This product is no longer manufactured. View Substitutes