Direct
Upgrade
Upgrade
Upgrade
Upgrade

RN732BTTD1543F100 | |
|---|---|
DigiKey Part Number | 2019-RN732BTTD1543F100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN732BTTD1543F100 |
Description | RES 154K OHM 1% 1/8W 1206 |
Customer Reference | |
Detailed Description | 154 kOhms ±1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN732BTTD1543F100 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73R2BTTD1543F100 | KOA Speer Electronics, Inc. | 0 | 2019-RN73R2BTTD1543F100CT-ND | $0.16180 | Direct |
| CRT1206-FZ-1543ELF | Bourns Inc. | 0 | CRT1206-FZ-1543ELF-ND | $0.05180 | Upgrade |
| RT1206FRD07154KL | YAGEO | 0 | RT1206FRD07154KL-ND | $0.02808 | Upgrade |
| RT1206FRE07154KL | YAGEO | 161 | 13-RT1206FRE07154KLCT-ND | $0.15000 | Upgrade |
| TNPW1206154KFETA | Vishay Dale | 0 | TNPW1206154KFETA-ND | $0.35927 | Upgrade |





