RN732BTTD1502D25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.16180
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.24587
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.24683
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.32642
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.29764
Datasheet

Upgrade


Panasonic Industry
In Stock: 367
Unit Price: $0.42000
Datasheet

Upgrade


Susumu
In Stock: 851
Unit Price: $1.37000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.59878
Datasheet

Upgrade


Susumu
In Stock: 2,409
Unit Price: $0.97000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.47347
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.62666
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.31332
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $1.19556
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.71957
Datasheet
15 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732BTTD1502D25

DigiKey Part Number
2019-RN732BTTD1502D25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732BTTD1502D25
Description
RES 15K OHM 0.5% 1/8W 1206
Customer Reference
Detailed Description
15 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN732BTTD1502D25 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (46)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R2BTTD1502D25KOA Speer Electronics, Inc.02019-RN73R2BTTD1502D25CT-ND$0.16180Direct
AT1206BRD0715KLYAGEO0AT1206BRD0715KL-ND$0.24587Upgrade
AT1206CRD0715KLYAGEO0AT1206CRD0715KL-ND$0.24683Upgrade
AT1206DRD0715KLYAGEO0AT1206DRD0715KL-ND$0.32642Upgrade
CPF1206B15KE1TE Connectivity Passive Product0CPF1206B15KE1-ND$0.29764Upgrade
Obsolete
This product is no longer manufactured. View Substitutes