Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RN732ATTD1002B25 | |
|---|---|
DigiKey Part Number | 2019-RN732ATTD1002B25TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN732ATTD1002B25 |
Description | RES 10K OHM 0.1% 1/10W 0805 |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN732ATTD1002B25 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73R2ATTD1002B25 | KOA Speer Electronics, Inc. | 546 | 2019-RN73R2ATTD1002B25CT-ND | $0.17000 | Direct |
| CPF0805B10KE | TE Connectivity Passive Product | 7,538 | A106043CT-ND | $0.30000 | Direct |
| CPF0805B10KE1 | TE Connectivity Passive Product | 39,826 | A103142CT-ND | $0.37000 | Direct |
| CRT0805-BY-1002ELF | Bourns Inc. | 13,493 | CRT0805-BY-1002ELFCT-ND | $0.42000 | Direct |
| RNCF0805BKE10K0 | Stackpole Electronics Inc | 90 | 738-RNCF0805BKE10K0CT-ND | $0.27000 | Direct |









