Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RN732ATTD1002B05 | |
|---|---|
DigiKey Part Number | 2019-RN732ATTD1002B05TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN732ATTD1002B05 |
Description | RES 10K OHM 0.1% 1/10W 0805 |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN732ATTD1002B05 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73R2ATTD1002B05 | KOA Speer Electronics, Inc. | 0 | 2019-RN73R2ATTD1002B05CT-ND | $0.87618 | Direct |
| CRT0805-BV-1002ELF | Bourns Inc. | 3,565 | 118-CRT0805-BV-1002ELFCT-ND | $2.43000 | Direct |
| RN73A2A10KBTD | TE Connectivity Passive Product | 0 | RN73A2A10KBTD-ND | $0.77958 | Direct |
| RN73A2A10KBTDF | TE Connectivity Passive Product | 0 | RN73A2A10KBTDF-ND | $1.03901 | Direct |
| RN73A2A10KBTG | TE Connectivity Passive Product | 0 | RN73A2A10KBTG-ND | $3.39484 | Direct |








