RN731JTTD9760D100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.08345
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.04373
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.04242
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.18417
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.03718
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.85901
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.04322
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.02770
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.02770
Datasheet

Upgrade


Susumu
In Stock: 11,119
Unit Price: $0.16000
Datasheet

Upgrade


YAGEO
In Stock: 4,938
Unit Price: $0.16000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.01987
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.08133
Datasheet
976 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD9760D100

DigiKey Part Number
2019-RN731JTTD9760D100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD9760D100
Description
RES 976 OHM 0.5% 1/16W 0603
Customer Reference
Detailed Description
976 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD9760D100 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD9760D100KOA Speer Electronics, Inc.02019-RN73R1JTTD9760D100CT-ND$0.08345Direct
AT0603DRD07976RLYAGEO0AT0603DRD07976RL-ND$0.04373Upgrade
AT0603DRE07976RLYAGEO0AT0603DRE07976RL-ND$0.04242Upgrade
RG1608N-9760-D-T5Susumu0RG1608N-9760-D-T5-ND$0.18417Upgrade
RG1608P-9760-D-T5Susumu0RG1608P-9760-D-T5-ND$0.03718Upgrade
Obsolete
This product is no longer manufactured. View Substitutes