RN731JTTD9651F50 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.08345
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.42312
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.03953
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.07517
Datasheet
9.65 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD9651F50

DigiKey Part Number
2019-RN731JTTD9651F50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD9651F50
Description
RES 9.65K OHM 1% 1/16W 0603
Customer Reference
Detailed Description
9.65 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD9651F50 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD9651F50KOA Speer Electronics, Inc.02019-RN73R1JTTD9651F50CT-ND$0.08345Direct
RNCF0603AKC9K65Stackpole Electronics Inc0RNCF0603AKC9K65-ND$0.42312Upgrade
RNCF0603DKC9K65Stackpole Electronics Inc0RNCF0603DKC9K65-ND$0.03953Upgrade
TNPW06039K65DHEAVishay Dale0TNPW06039K65DHEA-ND$0.07517Upgrade
Obsolete
This product is no longer manufactured. View Substitutes