RN731JTTD9531D25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.06350
Datasheet

Direct


Susumu
In Stock: 8,663
Unit Price: $0.16000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.03658
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 176
Unit Price: $0.48000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.11133
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.16990
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.04373
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.37000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: $0.16000
Datasheet

Upgrade


Panasonic Industry
In Stock: 19,333
Unit Price: $0.16000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.35696
Datasheet

Upgrade


Vishay
In Stock: 4,665
Unit Price: $0.17000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.75593
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.90931
Datasheet
9.53 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD9531D25

DigiKey Part Number
2019-RN731JTTD9531D25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD9531D25
Description
RES 9.53K OHM 0.5% 1/16W 0603
Customer Reference
Detailed Description
9.53 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD9531D25 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD9531D25KOA Speer Electronics, Inc.02019-RN73R1JTTD9531D25CT-ND$0.06350Direct
RR0816P-9531-D-95HSusumu8,663RR08P9.53KDCT-ND$0.16000Direct
RT0603DRD079K53LYAGEO0311-9.53KDTR-ND$0.03658Direct
9-2176088-8TE Connectivity Passive Product176A110202CT-ND$0.48000Upgrade
AT0603BRD079K53LYAGEO0AT0603BRD079K53L-ND$0.11133Upgrade
Obsolete
This product is no longer manufactured. View Substitutes