Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RN731JTTD8661F50 | |
|---|---|
DigiKey Part Number | 2019-RN731JTTD8661F50TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN731JTTD8661F50 |
Description | RES 8.66K OHM 1% 1/16W 0603 |
Customer Reference | |
Detailed Description | 8.66 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN731JTTD8661F50 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73R1JTTD8661F50 | KOA Speer Electronics, Inc. | 0 | 2019-RN73R1JTTD8661F50CT-ND | $0.08345 | Direct |
| CPF0603F8K66C1 | TE Connectivity Passive Product | 0 | CPF0603F8K66C1-ND | $0.04004 | Direct |
| RT0603FRE078K66L | YAGEO | 17,768 | 13-RT0603FRE078K66LCT-ND | $0.16000 | Direct |
| AT0603DRE078K66L | YAGEO | 0 | AT0603DRE078K66L-ND | $0.04242 | Upgrade |
| MCT06030C8661DP500 | Vishay | 0 | MCT06030C8661DP500-ND | $0.04121 | Upgrade |







