CAD | USD

Not Recommended for New Design, minimums may apply.
RN73H Series

RN731JTTD24R9F100

Digi-Key Part Number
2019-RN731JTTD24R9F100TR-ND - Tape & Reel (TR)
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
RN731JTTD24R9F100
Supplier
Description
RES 24.9 OHM 1% 1/16W 0603
Detailed Description
24.9 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Part Status
Not For New Designs
Tolerance
±1%
Power (Watts)
0.063W, 1/16W
Composition
Thin Film
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Resistance
24.9 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.06507$325.35
Additional Resources
AttributeDescription
Other Names2019-RN731JTTD24R9F100TR
Standard Package5,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CPF0603F24R9C1TE Connectivity Passive Product20,740A102245CT-ND$0.24000Upgrade
RT0603FRE0724R9LYageo3,42813-RT0603FRE0724R9LCT-ND$0.14000Upgrade