RN731JTTD1500B50 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.42000
Datasheet

Direct


YAGEO
In Stock: 28,051
Unit Price: $0.26000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.54000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 3,264
Unit Price: $0.29000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.22598
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 1,555
Unit Price: $0.40000
Datasheet

Upgrade


Bourns Inc.
In Stock: 1,613
Unit Price: $0.22000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 39,341
Unit Price: $0.15000
Datasheet

Upgrade


Vishay
In Stock: 830
Unit Price: $0.57000
Datasheet

Upgrade


Vishay
In Stock: 7,676
Unit Price: $0.17000
Datasheet

Upgrade


Vishay
In Stock: 1,743
Unit Price: $0.72000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.68137
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.89910
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.89910
Datasheet
150 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD1500B50

DigiKey Part Number
2019-RN731JTTD1500B50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD1500B50
Description
RES 150 OHM 0.1% 1/16W 0603
Customer Reference
Detailed Description
150 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD1500B50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes