RN73H Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD1353B50

Digi-Key Part Number
2019-RN731JTTD1353B50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD1353B50
Description
RES 135K OHM 0.1% 1/16W 0603
Detailed Description
135 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.12258$612.90
Additional Resources
AttributeDescription
2019-RN731JTTD1353B50TR
Standard Package5,000
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RN73R1JTTD1353B50KOA Speer Electronics, Inc.02019-RN73R1JTTD1353B50CT-ND$0.14528Direct
TNPW0603135KBEENVishay Dale0TNPW0603135KBEEN-ND$0.49462Upgrade
RT0603BRD07135KLYAGEO0RT0603BRD07135KL-ND$0.05962Upgrade
TNPW0603135KBEEAVishay Dale0TNPW0603135KBEEA-ND$0.16949Upgrade
TNPW0603135KBECNVishay Dale0TNPW0603135KBECN-ND$0.63561Upgrade