0402(1005);0.4H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731ETTP2800D25

Digi-Key Part Number
2019-RN731ETTP2800D25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731ETTP2800D25
Description
RES 280 OHM 0.5% 1/16W 0402
Detailed Description
280 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Product Status
Last Time Buy
Resistance
280 Ohms
Tolerance
±0.5%
Power (Watts)
0.063W, 1/16W
Composition
Thin Film
Features
Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Other Names2019-RN731ETTP2800D25TR
Standard Package10,000
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RT0402BRD07280RLYAGEO57YAG4221CT-ND$0.59000Upgrade
CPF0402B280RE1TE Connectivity Passive Product383A102753CT-ND$0.90000Upgrade
RP73PF1E280RBTDTE Connectivity Passive Product9,260A127266CT-ND$0.87000Upgrade
TNPW0402280RBEEDVishay Dale9,580541-TNPW0402280RBEEDCT-ND$1.05000Upgrade
ERA-2AEB2800XPanasonic Electronic Components14,486P280DCCT-ND$0.65000Upgrade