0402(1005);0.4H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731ETTP2672B50

Digi-Key Part Number
2019-RN731ETTP2672B50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731ETTP2672B50
Description
RES 26.7K OHM 0.1% 1/16W 0402
Detailed Description
26.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Product Status
Last Time Buy
Resistance
26.7 kOhms
Tolerance
±0.1%
Power (Watts)
0.063W, 1/16W
Composition
Thin Film
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Other Names2019-RN731ETTP2672B50TR
Standard Package10,000
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CPF0402B26K7E1TE Connectivity Passive Product726A102744CT-ND$0.90000Upgrade
RT0402BRE0726K7LYAGEO22,953YAG4363CT-ND$0.59000Direct
ERA-2ARB2672XPanasonic Electronic Components1P18004CT-ND$1.19000Upgrade
RP73PF1E26K7BTDTE Connectivity Passive Product8,015A127456CT-ND$0.87000Upgrade
RN73C1E26K7BTDTE Connectivity Passive Product1,520A124625CT-ND$1.19000Upgrade