0402(1005);0.4H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731ETTP2610D25

Digi-Key Part Number
2019-RN731ETTP2610D25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731ETTP2610D25
Description
RES 261 OHM 0.5% 1/16W 0402
Detailed Description
261 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Product Status
Last Time Buy
Resistance
261 Ohms
Tolerance
±0.5%
Power (Watts)
0.063W, 1/16W
Composition
Thin Film
Features
Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Other Names2019-RN731ETTP2610D25TR
Standard Package10,000
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ERA-2AEB2610XPanasonic Electronic Components9,204P261DCCT-ND$0.65000Upgrade
RP73PF1E261RBTDTE Connectivity Passive Product8,313A127263CT-ND$0.87000Upgrade
TNPW0402261RBEEDVishay Dale6,753541-TNPW0402261RBEEDCT-ND$0.87000Upgrade
RG1005P-2610-B-T5Susumu84RG10P261BCT-ND$0.74000Upgrade
CPF0402B261RE1TE Connectivity Passive Product1,878A102741CT-ND$0.90000Upgrade