0402(1005);0.4H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731ETTP2491F25

Digi-Key Part Number
2019-RN731ETTP2491F25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731ETTP2491F25
Description
RES 2.49K OHM 1% 1/16W 0402
Detailed Description
2.49 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Product Status
Last Time Buy
Resistance
2.49 kOhms
Tolerance
±1%
Power (Watts)
0.063W, 1/16W
Composition
Thin Film
Features
Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Other Names2019-RN731ETTP2491F25TR
Standard Package10,000
Substitutes (7)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CPF0402B2K49E1TE Connectivity Passive Product43,193A102773CT-ND$0.90000Upgrade
CPF-A-0402B2K49ETE Connectivity Passive Product5,6471712-CPF-A-0402B2K49ECT-ND$0.82000Upgrade
RG1005P-2491-B-T5Susumu3,311RG10P2.49KBCT-ND$0.74000Upgrade
RP73PF1E2K49BTDTE Connectivity Passive Product11,376A127357CT-ND$0.87000Upgrade
RNCF0402DTE2K49Stackpole Electronics Inc2,712RNCF0402DTE2K49CT-ND$0.29000Upgrade