CAD | USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
cms-photo-not-available
RN731ETTP1912B25
Digi-Key Part Number
2019-RN731ETTP1912B25TR-ND - Tape & Reel (TR)
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
RN731ETTP1912B25
Supplier
Description
RES 19.1K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
19.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Part Status
Not For New Designs
Tolerance
±0.1%
Power (Watts)
0.063W, 1/16W
Composition
Features
Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039"" L x 0.020"" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016"" (0.40mm)
Number of Terminations
2
Resistance
19.1 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names2019-RN731ETTP1912B25TR
Standard Package10,000
Substitutes (7)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ERA-2ARB1912XPanasonic Electronic Components2,961P17966CT-ND$1.08000Upgrade
ERA-2AEB1912XPanasonic Electronic Components19,359P19.1KDCCT-ND$0.59000Upgrade
RP73PF1E19K1BTDTE Connectivity Passive Product8,431A127442CT-ND$0.79000Direct
RT0402BRD0719K1LYageo21,878YAG1368CT-ND$0.58000Direct
RN73C1E19K1BTDTE Connectivity Passive Product2,473A124611CT-ND$1.20000Upgrade