CAD | USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
cms-photo-not-available
RN731ETTP18R7D50
Digi-Key Part Number
2019-RN731ETTP18R7D50TR-ND - Tape & Reel (TR)
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
RN731ETTP18R7D50
Supplier
Description
RES 18.7 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
18.7 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Part Status
Not For New Designs
Tolerance
±0.5%
Power (Watts)
0.063W, 1/16W
Composition
Thin Film
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039"" L x 0.020"" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016"" (0.40mm)
Number of Terminations
2
Resistance
18.7 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names2019-RN731ETTP18R7D50TR
Standard Package10,000