RK73H Series

RK73H3ATTE4420F

Digi-Key Part Number
2019-RK73H3ATTE4420FTR-ND - Tape & Reel (TR)
2019-RK73H3ATTE4420FCT-ND - Cut Tape (CT)
2019-RK73H3ATTE4420FDKR-ND - Digi-Reel®
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
RK73H3ATTE4420F
Supplier
Description
RES 442 OHM 1% 1W 2512
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
442 Ohms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
442 Ohms
Tolerance
±1%
Power (Watts)
1W
Composition
Thick Film
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
2512
Ratings
AEC-Q200
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.63000$0.63
10$0.54100$5.41
100$0.21130$21.13
1,000$0.08847$88.47
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.08110$324.40
Additional Resources
AttributeDescription
Other Names
2019-RK73H3ATTE4420FTR
2019-RK73H3ATTE4420FCT
2019-RK73H3ATTE4420FDKR
Standard Package4,000