CAD | USD

RK73H Series

RK73H3ATTE2211D

Digi-Key Part Number
2019-RK73H3ATTE2211DTR-ND - Tape & Reel (TR)
2019-RK73H3ATTE2211DCT-ND - Cut Tape (CT)
2019-RK73H3ATTE2211DDKR-ND - Digi-Reel®
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
RK73H3ATTE2211D
Supplier
Description
RES 2.21K OHM 0.5% 1W 2512
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
2.21 ±0.5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±0.5%
Power (Watts)
1W
Composition
Thick Film
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
2512
Ratings
AEC-Q200
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Resistance
2.21 kOhms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1,000$0.18149$181.49
8,000$0.17242$1,379.36
12,000$0.16529$1,983.48
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.18297$731.88
Additional Resources
AttributeDescription
Other Names2019-RK73H3ATTE2211DTR
Standard Package4,000