47.5 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2ETTD47R5F

DigiKey Part Number
2019-RK73H2ETTD47R5FTR-ND - Tape & Reel (TR)
2019-RK73H2ETTD47R5FCT-ND - Cut Tape (CT)
2019-RK73H2ETTD47R5FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2ETTD47R5F
Description
RES 47.5 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
47.5 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2ETTD47R5F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.102" W (3.20mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,880
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.31000$0.31
10$0.15900$1.59
25$0.12560$3.14
50$0.10680$5.34
100$0.09190$9.19
250$0.07696$19.24
500$0.06832$34.16
1,000$0.06153$61.53
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05064$253.20
10,000$0.04748$474.80
15,000$0.04593$688.95
25,000$0.04426$1,106.50
35,000$0.04330$1,515.50
50,000$0.04240$2,120.00
Manufacturers Standard Package