
RK73H2ETTD3R01F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ETTD3R01FTR-ND - Tape & Reel (TR) 2019-RK73H2ETTD3R01FCT-ND - Cut Tape (CT) 2019-RK73H2ETTD3R01FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ETTD3R01F |
Description | RES 3.01 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.01 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ETTD3R01F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.102" W (3.20mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.17600 | $1.76 |
| 25 | $0.13920 | $3.48 |
| 50 | $0.11880 | $5.94 |
| 100 | $0.10270 | $10.27 |
| 250 | $0.08644 | $21.61 |
| 500 | $0.07710 | $38.55 |
| 1,000 | $0.06969 | $69.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05786 | $289.30 |
| 10,000 | $0.05442 | $544.20 |
| 15,000 | $0.05274 | $791.10 |
| 25,000 | $0.05092 | $1,273.00 |
| 35,000 | $0.04988 | $1,745.80 |
| 50,000 | $0.04889 | $2,444.50 |

