2.1 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2ETTD2101F

DigiKey Part Number
2019-RK73H2ETTD2101FTR-ND - Tape & Reel (TR)
2019-RK73H2ETTD2101FCT-ND - Cut Tape (CT)
2019-RK73H2ETTD2101FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2ETTD2101F
Description
RES 2.1K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.1 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2ETTD2101F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.102" W (3.20mm x 2.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,520
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04783$239.15
10,000$0.04484$448.40
15,000$0.04338$650.70
25,000$0.04180$1,045.00
35,000$0.04089$1,431.15
50,000$0.04004$2,002.00
60,000$0.03964$2,378.40
120,000$0.03861$4,633.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.29000$0.29
10$0.15000$1.50
25$0.11840$2.96
50$0.10080$5.04
100$0.08320$8.32
250$0.07184$17.96
500$0.06454$32.27
1,000$0.05811$58.11
Digi-Reel®
QuantityUnit PriceExt Price
1$0.29630$0.30
10$0.15004$1.50
25$0.11866$2.97
50$0.10081$5.04
100$0.08328$8.33
250$0.07183$17.96
500$0.06453$32.27
1,000$0.05810$58.10
* All Digi-Reel orders will add a $9.50 reeling fee.