
RK73H2ATTD15R0F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTD15R0FTR-ND - Tape & Reel (TR) 2019-RK73H2ATTD15R0FCT-ND - Cut Tape (CT) 2019-RK73H2ATTD15R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTD15R0F |
Description | RES 15 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTD15R0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04900 | $0.49 |
| 25 | $0.03640 | $0.91 |
| 50 | $0.02980 | $1.49 |
| 100 | $0.02450 | $2.45 |
| 250 | $0.01916 | $4.79 |
| 500 | $0.01618 | $8.09 |
| 1,000 | $0.01385 | $13.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01016 | $50.80 |
| 10,000 | $0.00840 | $84.00 |
| 15,000 | $0.00752 | $112.80 |
| 25,000 | $0.00664 | $166.00 |
| 35,000 | $0.00660 | $231.00 |
| 50,000 | $0.00657 | $328.50 |
| 60,000 | $0.00655 | $393.00 |
| 120,000 | $0.00650 | $780.00 |
| 125,000 | $0.00650 | $812.50 |

