CAD | USD

0603(1608)

RK73H1JTTD4701F

Digi-Key Part Number
2019-RK73H1JTTD4701FTR-ND - Tape & Reel (TR)
2019-RK73H1JTTD4701FCT-ND - Cut Tape (CT)
2019-RK73H1JTTD4701FDKR-ND - Digi-Reel®
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
RK73H1JTTD4701F
Supplier
Description
RES 4.7K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±1%
Power (Watts)
0.1W, 1/10W
Composition
Thick Film
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Failure Rate
-
Number of Terminations
2
Resistance
4.7 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Price and Procurement

Additional Resources
AttributeDescription
Other Names2019-RK73H1JTTD4701FTR
Standard Package5,000
Substitutes (9)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CRCW06034K70FKEAHPVishay Dale34,024541-4.70KSCT-ND$0.24000Direct
KTR03EZPF4701Rohm Semiconductor2,929RHM4.7KAYCT-ND$0.21000Direct
CRGCQ0603F4K7TE Connectivity Passive Product119,965A129696CT-ND$0.14000Direct
ERJ-PA3F4701VPanasonic Electronic Components14,238P4.7KBYCT-ND$0.21000Direct
RCS06034K70FKEAVishay Dale6,436541-2792-1-ND$0.21000Direct