CAD | USD

0201(0603)

RK73H1HTTC8870D

Digi-Key Part Number
2019-RK73H1HTTC8870DTR-ND - Tape & Reel (TR)
2019-RK73H1HTTC8870DCT-ND - Cut Tape (CT)
2019-RK73H1HTTC8870DDKR-ND - Digi-Reel®
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
RK73H1HTTC8870D
Supplier
Description
RES 887 OHM 0.5% 1/20W 0201
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±0.5%
Power (Watts)
0.05W, 1/20W
Composition
Thick Film
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Failure Rate
-
Number of Terminations
2
Resistance
887 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Available To Order

Additional Resources
AttributeDescription
Other Names2019-RK73H1HTTC8870DTR
Standard Package10,000