0402(1005)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1ETTP7681F

Digi-Key Part Number
2019-RK73H1ETTP7681FTR-ND - Tape & Reel (TR)
2019-RK73H1ETTP7681FCT-ND - Cut Tape (CT)
2019-RK73H1ETTP7681FDKR-ND - Digi-Reel®
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
RK73H1ETTP7681F
Supplier
Description
RES 7.68K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
7.68 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
7.68 kOhms
Tolerance
±1%
Power (Watts)
0.1W, 1/10W
Composition
Thick Film
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.00501$50.10
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.15000$0.15
10$0.04400$0.44
100$0.01790$1.79
1,000$0.00805$8.05
2,500$0.00698$17.45
5,000$0.00576$28.80
Digi-Reel®
QtyUnit PriceExt Price
1$0.15000$0.15
10$0.04400$0.44
100$0.01790$1.79
1,000$0.00805$8.05
2,500$0.00698$17.45
5,000$0.00576$28.80
Additional Resources
AttributeDescription
Other Names
2019-RK73H1ETTP7681FCT
2019-RK73H1ETTP7681FTR
2019-RK73H1ETTP7681FDKR
Standard Package10,000