
RK73B2BTTD820J | |
|---|---|
DigiKey Part Number | 2019-RK73B2BTTD820JTR-ND - Tape & Reel (TR) 2019-RK73B2BTTD820JCT-ND - Cut Tape (CT) 2019-RK73B2BTTD820JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2BTTD820J |
Description | RES 82 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2BTTD820J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120682R0JNEA | Vishay Dale | 11,632 | 541-82ECT-ND | $0.15000 | Direct |
| ERJ-8GEYJ820V | Panasonic Industry | 77,649 | P82ECT-ND | $0.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05900 | $0.59 |
| 25 | $0.04360 | $1.09 |
| 50 | $0.03580 | $1.79 |
| 100 | $0.02960 | $2.96 |
| 250 | $0.02340 | $5.85 |
| 500 | $0.01986 | $9.93 |
| 1,000 | $0.01711 | $17.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01271 | $63.55 |
| 10,000 | $0.01144 | $114.40 |
| 15,000 | $0.01083 | $162.45 |
| 25,000 | $0.01016 | $254.00 |
| 35,000 | $0.00978 | $342.30 |
| 50,000 | $0.00942 | $471.00 |

