47 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1JTTD473J

DigiKey Part Number
2019-RK73B1JTTD473JTR-ND - Tape & Reel (TR)
2019-RK73B1JTTD473JCT-ND - Cut Tape (CT)
2019-RK73B1JTTD473JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1JTTD473J
Description
RES 47K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
47 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1JTTD473J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 389,597
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.03400$0.34
25$0.02400$0.60
50$0.01940$0.97
100$0.01560$1.56
250$0.01188$2.97
500$0.00986$4.93
1,000$0.00824$8.24
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00574$28.70
10,000$0.00502$50.20
15,000$0.00467$70.05
25,000$0.00430$107.50
35,000$0.00408$142.80
50,000$0.00388$194.00
Manufacturers Standard Package