RK73B1JTTD470G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 10,753
Unit Price: $0.16000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: $0.16000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.16000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.01369
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 147,733
Unit Price: $0.16000
Datasheet
47 Ohms ±2% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1JTTD470G

DigiKey Part Number
2019-RK73B1JTTD470GTR-ND - Tape & Reel (TR)
2019-RK73B1JTTD470GCT-ND - Cut Tape (CT)
2019-RK73B1JTTD470GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1JTTD470G
Description
RES 47 OHM 2% 1/8W 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
47 Ohms ±2% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1JTTD470G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0603-FX-47R0HLFBourns Inc.0CR0603-FX-47R0HLF-ND$0.00000Upgrade
CRG0603F47RTE Connectivity Passive Product10,7531712-CRG0603F47RCT-ND$0.16000Upgrade
ERJ-3EKF47R0VPanasonic Industry0P47.0HCT-ND$0.16000Upgrade
RC0603FR-0747RLYAGEO0311-47.0HRCT-ND$0.16000Upgrade
RC1608F470CSSamsung Electro-Mechanics01276-4539-2-ND$0.01369Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01848$92.40
Manufacturers Standard Package