20 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1JTTD203J

DigiKey Part Number
2019-RK73B1JTTD203JTR-ND - Tape & Reel (TR)
2019-RK73B1JTTD203JCT-ND - Cut Tape (CT)
2019-RK73B1JTTD203JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1JTTD203J
Description
RES 20K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
20 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1JTTD203J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRG0603F20KTE Connectivity Passive Product13,3451712-CRG0603F20KCT-ND$0.16000Upgrade
RMCF0603FT20K0Stackpole Electronics Inc2,284,221RMCF0603FT20K0CT-ND$0.16000Upgrade
In-Stock: 162,517
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.03400$0.34
25$0.02440$0.61
50$0.01960$0.98
100$0.01570$1.57
250$0.01204$3.01
500$0.00998$4.99
1,000$0.00834$8.34
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00581$29.05
10,000$0.00508$50.80
15,000$0.00473$70.95
25,000$0.00435$108.75
35,000$0.00413$144.55
50,000$0.00393$196.50
Manufacturers Standard Package