
RK73B1JTTD120J | |
|---|---|
DigiKey Part Number | 2019-RK73B1JTTD120JTR-ND - Tape & Reel (TR) 2019-RK73B1JTTD120JCT-ND - Cut Tape (CT) 2019-RK73B1JTTD120JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1JTTD120J |
Description | RES 12 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1JTTD120J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRG0603F12R | TE Connectivity Passive Product | 19,448 | 1712-CRG0603F12RCT-ND | $0.16000 | Upgrade |
| RC0603JR-0712RL | YAGEO | 109,378 | 311-12GRCT-ND | $0.16000 | Upgrade |
| ERJ-H3EF12R0V | Panasonic Industry | 3,226 | 10-ERJ-H3EF12R0VCT-ND | $0.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.03400 | $0.34 |
| 25 | $0.02440 | $0.61 |
| 50 | $0.01960 | $0.98 |
| 100 | $0.01570 | $1.57 |
| 250 | $0.01204 | $3.01 |
| 500 | $0.00998 | $4.99 |
| 1,000 | $0.00834 | $8.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00581 | $29.05 |
| 10,000 | $0.00508 | $50.80 |
| 15,000 | $0.00473 | $70.95 |
| 25,000 | $0.00435 | $108.75 |
| 35,000 | $0.00413 | $144.55 |
| 50,000 | $0.00393 | $196.50 |

