
RK73B1JTTD103G | |
|---|---|
DigiKey Part Number | 2019-RK73B1JTTD103GTR-ND - Tape & Reel (TR) 2019-RK73B1JTTD103GCT-ND - Cut Tape (CT) 2019-RK73B1JTTD103GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1JTTD103G |
Description | RES 10K OHM 2% 1/10W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±2% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1JTTD103G Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73G1JTTD1002D | KOA Speer Electronics, Inc. | 5,919 | 2019-RK73G1JTTD1002DCT-ND | $0.39000 | Parametric Equivalent |
| RK73G1JTTD1002F | KOA Speer Electronics, Inc. | 950 | 2019-RK73G1JTTD1002FCT-ND | $0.34000 | Parametric Equivalent |
| RK73G1JTTDD1002F | KOA Speer Electronics, Inc. | 9,759 | 2019-RK73G1JTTDD1002FCT-ND | $0.34000 | Parametric Equivalent |
| RK73H1JLTD1002F | KOA Speer Electronics, Inc. | 100,852 | 2019-RK73H1JLTD1002FCT-ND | $0.22000 | Parametric Equivalent |
| RK73H1JTTD1002D | KOA Speer Electronics, Inc. | 20,785 | 2019-RK73H1JTTD1002DCT-ND | $0.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.08000 | $0.80 |
| 25 | $0.06120 | $1.53 |
| 50 | $0.05060 | $2.53 |
| 100 | $0.04210 | $4.21 |
| 250 | $0.03392 | $8.48 |
| 500 | $0.02922 | $14.61 |
| 1,000 | $0.02549 | $25.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01958 | $97.90 |
| 10,000 | $0.01787 | $178.70 |
| 15,000 | $0.01704 | $255.60 |
| 25,000 | $0.01614 | $403.50 |
| 35,000 | $0.01562 | $546.70 |
| 50,000 | $0.01513 | $756.50 |

