CAD | USD

HV73 Series
HV733ATTE3093F
Digi-Key Part Number
2019-HV733ATTE3093FTR-ND - Tape & Reel (TR)
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
HV733ATTE3093F
Supplier
Description
RES 309K OHM 1% 1W 2512
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
309 kOhms ±1% 1W Chip Resistor 2512 (6432 Metric) High Voltage, Moisture Resistant Thick Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±1%
Power (Watts)
1W
Composition
Thick Film
Features
High Voltage, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
2512
Size / Dimension
0.248"" L x 0.122"" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.028"" (0.70mm)
Failure Rate
-
Number of Terminations
2
Resistance
309 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names2019-HV733ATTE3093FTR
Standard Package4,000