cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP-24617-P21

Digi-Key Part Number
TP-24617-P21-ND
Manufacturer
Manufacturer Product Number
TP-24617-P21
Description
MIC ANLG 0.141" L X 0.141" W
Detailed Description
100 Hz ~ 8.5 kHz Analog Microphone 0.9 V ~ 1.6 V () Solder Pads
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Knowles
Series
Package
Tray
Product Status
Obsolete
Type
-
Output Type
Analog
Direction
-
Frequency Range
100 Hz ~ 8.5 kHz
Sensitivity
-
S/N Ratio
-
Impedance
4.4 kOhms
Voltage - Rated
1.3 V
Voltage Range
0.9 V ~ 1.6 V
Current - Supply
100 µA
Port Location
Side
Termination
Solder Pads
Size / Dimension
0.141" L x 0.141" W (3.57mm x 3.57mm)
Height (Max)
0.106" (2.70mm)
Shape
Square
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8518.10.8030
Additional Resources
AttributeDescription
Standard Package25