cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP-24617-000

Digi-Key Part Number
TP-24617-000-ND
Manufacturer
Manufacturer Product Number
TP-24617-000
Description
MICROPHONE COND ANALOG UNI -60DB
Detailed Description
100 Hz ~ 8.5 kHz Analog Microphone Electret Condenser 0.9 V ~ 1.6 V Unidirectional (-60dB ±3dB @ 74dB SPL) Solder Pads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Knowles
Series
Package
Tray
Product Status
Obsolete
Type
Electret Condenser
Output Type
Analog
Direction
Unidirectional
Frequency Range
100 Hz ~ 8.5 kHz
Sensitivity
-60dB ±3dB @ 74dB SPL
S/N Ratio
-
Impedance
4.4 kOhms
Voltage - Rated
1.3 V
Voltage Range
0.9 V ~ 1.6 V
Current - Supply
100 µA
Port Location
Side
Termination
Solder Pads
Size / Dimension
0.141" L x 0.141" W (3.57mm x 3.57mm)
Height (Max)
0.106" (2.70mm)
Shape
Square
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8518.10.8030
Additional Resources
AttributeDescription
Standard Package25