cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB-31538-000

Digi-Key Part Number
423-FB-31538-000-ND
Manufacturer
Manufacturer Product Number
FB-31538-000
Description
TREATED WINDSCREEN FOR BOOM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Knowles
Series
Package
Bulk
Product Status
Active
Accessory Type
Windscreen
Material
-
Color
-
For Use With/Related Products
Acoustic Tubing
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8518.90.8100
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$121.30000$121.30
10$103.30700$1,033.07
25$97.04560$2,426.14
Additional Resources
AttributeDescription
Other Names
FB-31538-000-ND
423-FB-31538-000
Standard Package1