CAD | USD

Obsolete item.
cms-photo-not-available
BS 1740
Digi-Key Part Number
BS1740-ND
ManufacturerKnowles
Manufacturer Product NumberBS 1740
DescriptionAUDIO BUZZER
Detailed DescriptionBuzzers
Product Attributes
TypeDescriptionSelect
Category
Mfr
Knowles
Series
-
Package
Bulk
Part Status
Obsolete
Driver Circuitry
-
Input Type
-
Voltage Range
-
Frequency
-
Technology
-
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
-
Current - Supply
-
Port Location
-
Operating Temperature
-
Approval Agency
-
Ratings
-
Mounting Type
-
Termination
-
Size / Dimension
-
Height - Seated (Max)
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Non-Stock

Additional Resources
AttributeDescription
Other Names
BS 1740-ND
BS-21740-000
BS1740
Q2777586
Standard Package10