cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0009-254109

Digi-Key Part Number
0009-254109-ND
Manufacturer
Knowles
Manufacturer Product Number
0009-254109
Supplier
Description
CONN PLUG
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Knowles
Series
Package
Tray
Part Status
Not For New Designs
Accessory Type
Connector Socket
Material
-
Color
-
For Use With/Related Products
Hearing Aids
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
All prices are in CAD
Tray
QtyUnit PriceExt Price
50$12.91560$645.78
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package50