SFKKC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFKKL5000150ZC0

Digi-Key Part Number
SFKKL5000150ZC0-ND
Manufacturer
Manufacturer Product Number
SFKKL5000150ZC0
Description
CAP FEEDTHRU 15PF 500V AXIAL
Detailed Description
15 pF Feed Through Capacitor 500V 10 A Axial, Bushing
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Knowles Syfer
Series
Package
Bulk
Product Status
Active
Capacitance
15 pF
Tolerance
-20%, +80%
Voltage - Rated
500V
Current
10 A
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
C0G, NP0
Ratings
-
Mounting Type
-
Package / Case
Axial, Bushing
Size / Dimension
0.173" Dia x 0.417" L (4.40mm x 10.60mm)
Height (Max)
-
Thread Size
M3.5x0.5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
1 (Unlimited)
REACH Status
EAR99
HTSUS8536.30.8000
AttributeDescription
50