CAD | USD

SFKB (C,L) Series

SFKBC0500473MX0

Digi-Key Part Number
SFKBC0500473MX0-ND
Manufacturer
Knowles Syfer
Manufacturer Product Number
SFKBC0500473MX0
Supplier
Description
CAP FEEDTHRU 0.047UF 50V AXIAL
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
0.047µF Feed Through Capacitor 50V 10A Axial, Bushing
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Knowles Syfer
Series
Package
Bulk
Part Status
Active
Tolerance
±20%
Voltage - Rated
50V
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
X7R
Ratings
-
Mounting Type
-
Package / Case
Axial, Bushing
Size / Dimension
0.173"" Dia x 0.417"" L (4.40mm x 10.60mm)
Height (Max)
-
Thread Size
6-32
Capacitance
0.047µF
Current
10A
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.30.8000
Available To Order

Additional Resources
AttributeDescription
Standard Package50