CAD | USD

cms-photo-not-available

SFCIL5000100ZC1

Digi-Key Part Number
SFCIL5000100ZC1-ND
Manufacturer
Knowles Syfer
Manufacturer Product Number
SFCIL5000100ZC1
Supplier
Description
CAP FEEDTHRU 10PF 500V AXIAL
Detailed Description
Feed Through Capacitor 500V - Axial, Bushing
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Knowles Syfer
Series
-
Package
Bulk
Part Status
Active
Tolerance
-20%, +80%
Voltage - Rated
500V
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
C0G, NP0
Ratings
-
Mounting Type
-
Package / Case
Axial, Bushing
Size / Dimension
0.250" Dia x 0.453" L (6.35mm x 11.50mm)
Height (Max)
-
Thread Size
2BA
Capacitance
10 pF
Current
10 A
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.30.8000
Additional Resources
AttributeDescription
Standard Package50