CAD | USD

SFBC(C,L,P) Series

SFBCL5000152MX1

Digi-Key Part Number
SFBCL5000152MX1-ND
Manufacturer
Knowles Syfer
Manufacturer Product Number
SFBCL5000152MX1
Supplier
Description
CAP FEEDTHRU 1500PF 500V AXIAL
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
1500pF Feed Through Capacitor 500V 10A Axial, Bushing
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Knowles Syfer
Series
Package
Bulk
Part Status
Active
Tolerance
±20%
Voltage - Rated
500V
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
29dB @ 100MHz
Temperature Coefficient
X7R
Ratings
-
Mounting Type
-
Package / Case
Axial, Bushing
Size / Dimension
0.187"" Dia x 0.362"" L (4.75mm x 9.20mm)
Height (Max)
-
Thread Size
8-32
Capacitance
1500pF
Current
10A
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.30.8000
Available To Order

Additional Resources
AttributeDescription
Standard Package50