CAD | USD

cms-photo-not-available

SBSMP1000334MXR

Digi-Key Part Number
SBSMP1000334MXR-ND - Tape & Reel (TR)
Manufacturer
Knowles Syfer
Manufacturer Product Number
SBSMP1000334MXR
Supplier
Description
SURFACE MOUNT C AND PI FILTER
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 0.33µF 20 2220 (5750 Metric), 3 PC Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Knowles Syfer
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Low Pass
Filter Order
3rd
Technology
LC (Pi)
Center / Cutoff Frequency
-
Attenuation Value
44dB @ 100MHz
Resistance - Channel (Ohms)
-
Values
C = 0.33µF
ESD Protection
No
Operating Temperature
-55°C ~ 125°C
Applications
General Purpose
Voltage - Rated
100V
Mounting Type
Surface Mount
Package / Case
2220 (5750 Metric), 3 PC Pad
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height
0.133" (3.38mm)
Number of Channels
1
Current
20 A
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100
Additional Resources
AttributeDescription
Standard Package2,000