CAD | USD

2225 (5763 Metric) 4,2mm Tan

2225Y1000105KXR

Digi-Key Part Number
2225Y1000105KXR-ND - Tape & Reel (TR)
Manufacturer
Knowles Syfer
Manufacturer Product Number
2225Y1000105KXR
Supplier
Description
CAP CER 1UF 100V X7R 2225
Detailed Description
±10% 100V Ceramic Capacitor X7R (2R1) 2225 (5763 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Knowles Syfer
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±10%
Voltage - Rated
100V
Temperature Coefficient
X7R (2R1)
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Boardflex Sensitive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
2225 (5763 Metric)
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Capacitance
1 µF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package2,000