2225Y0500101KCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $12.96360
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $6.07210
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.70814
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $12.96360
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $6.07210
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.70814
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.51186
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $12.96360
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $6.07210
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.70814
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.51186
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $12.96360
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $6.07210
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.70814
Datasheet
100 pF ±10% 50V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225Y0500101KCT

DigiKey Part Number
2225Y0500101KCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225Y0500101KCT
Description
CAP CER 100PF 50V C0G/NP0 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 pF ±10% 50V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225Y0500101KCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225Y0500101FCTKnowles Syfer02225Y0500101FCT-ND$12.96360Upgrade
2225Y0500101GCTKnowles Syfer02225Y0500101GCT-ND$6.07210Upgrade
2225Y0500101JCTKnowles Syfer02225Y0500101JCT-ND$3.70814Upgrade
2225Y0630101FCTKnowles Syfer02225Y0630101FCT-ND$12.96360Upgrade
2225Y0630101GCTKnowles Syfer02225Y0630101GCT-ND$6.07210Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.51186$1,755.93
Manufacturers Standard Package