Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2225J5000562JDT | |
|---|---|
DigiKey Part Number | 2225J5000562JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J5000562JDT |
Description | CAP CER 5600PF 500V X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 500V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225J5000562JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225J5000562FFT | Knowles Syfer | 0 | 2225J5000562FFT-ND | $37.97806 | Similar |
| 2225J5000562GFT | Knowles Syfer | 0 | 2225J5000562GFT-ND | $17.56986 | Similar |
| 2225J5000562JFT | Knowles Syfer | 0 | 2225J5000562JFT-ND | $10.62732 | Similar |
| 2225J5000562JXT | Knowles Syfer | 0 | 2225J5000562JXT-ND | $5.93562 | Parametric Equivalent |
| 2225Y5000562JDT | Knowles Syfer | 0 | 2225Y5000562JDT-ND | $7.44086 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.44992 | $3,724.96 |



