2225J2500681GFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $26.58994
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $26.58994
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $12.34694
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $5.07832
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $6.11430
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $12.67078
Datasheet
680 pF ±2% 250V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225J2500681GFT

DigiKey Part Number
2225J2500681GFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225J2500681GFT
Description
CAP CER 680PF 250V C0G/NP0 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
680 pF ±2% 250V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225J2500681GFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±2%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225J2500681FFTKnowles Syfer02225J2500681FFT-ND$26.58994Upgrade
2225J5000681FFTKnowles Syfer02225J5000681FFT-ND$26.58994Upgrade
2225J5000681GFTKnowles Syfer02225J5000681GFT-ND$12.34694Upgrade
2225J2500681GCTKnowles Syfer02225J2500681GCT-ND$5.07832Parametric Equivalent
2225Y2500681GCTKnowles Syfer02225Y2500681GCT-ND$6.11430Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$12.34694$6,173.47
Manufacturers Standard Package